

3108 | |
---|---|
DigiKey Part Number | 3720-3108-ND |
Manufacturer | |
Manufacturer Product Number | 3108 |
Description | BUSHING 0.770" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Bushing 0.770" (19.56mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.770" (19.56mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.87700 | kr.8.77 |
25 | kr.0.82440 | kr.20.61 |
50 | kr.0.78460 | kr.39.23 |
100 | kr.0.74750 | kr.74.75 |
250 | kr.0.70040 | kr.175.10 |
500 | kr.0.66688 | kr.333.44 |
1.500 | kr.0.61709 | kr.925.63 |
3.000 | kr.0.58758 | kr.1,762.74 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |