
3077 | |
|---|---|
DigiKey Part Number | 3720-3077-ND |
Manufacturer | |
Manufacturer Product Number | 3077 |
Description | HOLE PLUG 0.750" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.750" (19.05mm) 3/4" Nylon Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Heyco Products Corporation | Material Nylon |
Series | Hole Diameter 0.750" (19.05mm) 3/4" |
Packaging Bulk | Flange Diameter 0.970" (24.64mm) |
Part Status Active | Panel Thickness 0.410" (10.41mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.98900 | kr.9.89 |
| 25 | kr.0.92560 | kr.23.14 |
| 50 | kr.0.88120 | kr.44.06 |
| 100 | kr.0.83940 | kr.83.94 |
| 250 | kr.0.78668 | kr.196.67 |
| 500 | kr.0.74900 | kr.374.50 |
| 1.000 | kr.0.71319 | kr.713.19 |
| 2.500 | kr.0.66846 | kr.1,671.15 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |


