


1854 | |
|---|---|
DigiKey Part Number | 3720-1854-ND |
Manufacturer | |
Manufacturer Product Number | 1854 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Variable Size |
Manufacturer Heyco Products Corporation | Diameter - Inside Variable Size |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Strain Relief | Material Flammability Rating UL94 V-2 |
For Use With/Related Products SPT-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 5 | kr.0.58400 | kr.2.92 |
| 10 | kr.0.53900 | kr.5.39 |
| 25 | kr.0.48200 | kr.12.05 |
| 50 | kr.0.44760 | kr.22.38 |
| 100 | kr.0.41720 | kr.41.72 |
| 250 | kr.0.38116 | kr.95.29 |
| 500 | kr.0.35744 | kr.178.72 |
| 1.000 | kr.0.33640 | kr.336.40 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

