Variable Size Bushing, Strain Relief Variable Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Size Bushing, Strain Relief Variable Size Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

1820

DigiKey Part Number
3720-1820-ND
Manufacturer
Manufacturer Product Number
1820
Description
BUSHING W/STR RELIEF PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Variable Size Bushing, Strain Relief Variable Size Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
Variable Size
Manufacturer
Heyco Products Corporation
Diameter - Inside
Variable Size
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Black
Bushing, Grommet Type
Bushing, Strain Relief
Material Flammability Rating
UL94 V-2
Panel Thickness
0.099" (2.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 466
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.78300kr.27.83
25kr.2.60720kr.65.18
50kr.2.48140kr.124.07
100kr.2.36290kr.236.29
250kr.2.21496kr.553.74
500kr.2.10906kr.1,054.53
2.000kr.1.91234kr.3,824.68
4.000kr.1.82106kr.7,284.24
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500