
1699 | |
|---|---|
DigiKey Part Number | 3720-1699-ND |
Manufacturer | |
Manufacturer Product Number | 1699 |
Description | HOLE PLUG 0.875" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Heyco Products Corporation | Material Nylon |
Series | Hole Diameter 0.875" (22.23mm) 7/8" |
Packaging Bulk | Flange Diameter 0.970" (24.64mm) |
Part Status Active | Panel Thickness 0.063" (1.60mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.74800 | kr.7.48 |
| 25 | kr.0.69760 | kr.17.44 |
| 50 | kr.0.66440 | kr.33.22 |
| 100 | kr.0.63270 | kr.63.27 |
| 250 | kr.0.59316 | kr.148.29 |
| 500 | kr.0.56476 | kr.282.38 |
| 1.000 | kr.0.53776 | kr.537.76 |
| 2.500 | kr.0.50403 | kr.1,260.08 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

