
1666 | |
|---|---|
DigiKey Part Number | 3720-1666-ND |
Manufacturer | |
Manufacturer Product Number | 1666 |
Description | HOLE PLUG 0.406" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.406" (10.31mm) Nylon Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Heyco Products Corporation | Material Nylon |
Series | Hole Diameter 0.406" (10.31mm) |
Packaging Bulk | Flange Diameter 0.470" (11.94mm) |
Part Status Active | Panel Thickness 0.062" (1.57mm) 1/16" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.44120 | kr.11.03 |
| 50 | kr.0.41980 | kr.20.99 |
| 100 | kr.0.39940 | kr.39.94 |
| 250 | kr.0.37456 | kr.93.64 |
| 500 | kr.0.35656 | kr.178.28 |
| 1.000 | kr.0.33957 | kr.339.57 |
| 2.500 | kr.0.31824 | kr.795.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

