
16224 | |
|---|---|
DigiKey Part Number | 3720-16224-ND |
Manufacturer | |
Manufacturer Product Number | 16224 |
Description | RECLSBLE FSTNR RECT 0.750" X 18" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 18.000" (457.20mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Heyco Products Corporation | Length 18.000" (457.20mm) |
Series | Width 0.750" (19.05mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Color Gray |
Type Hook and Loop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.15.45700 | kr.154.57 |
| 30 | kr.14.30300 | kr.429.09 |
| 50 | kr.13.79580 | kr.689.79 |
| 100 | kr.13.13650 | kr.1,313.65 |
| 250 | kr.12.31328 | kr.3,078.32 |
| 500 | kr.11.72570 | kr.5,862.85 |
| 1.000 | kr.11.16613 | kr.11,166.13 |
| 2.500 | kr.10.46759 | kr.26,168.97 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |

