
16005 | |
|---|---|
DigiKey Part Number | 3720-16005-ND |
Manufacturer | |
Manufacturer Product Number | 16005 |
Description | RECLSBLE FSTNR RECT 0.5" X 6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Heyco Products Corporation | Length 6.000" (152.40mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Hook and Loop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.7.22100 | kr.72.21 |
| 25 | kr.6.76600 | kr.169.15 |
| 50 | kr.6.44280 | kr.322.14 |
| 100 | kr.6.13460 | kr.613.46 |
| 250 | kr.5.74988 | kr.1,437.47 |
| 500 | kr.5.47522 | kr.2,737.61 |
| 1.000 | kr.5.21389 | kr.5,213.89 |
| 2.500 | kr.4.88756 | kr.12,218.90 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |



