


15402B | |
|---|---|
DigiKey Part Number | 3720-15402B-ND |
Manufacturer | |
Manufacturer Product Number | 15402B |
Description | CBL CLIP C-TYPE BLACK ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Arrowhead, Winged 0.410" ~ 0.690" (10.41mm ~ 17.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15402B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.410" ~ 0.690" (10.41mm ~ 17.53mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.310" (7.87mm) | |
Width | 1.240" (31.50mm) | |
Height | 1.160" (29.46mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.19000 | kr.4.19 |
| 10 | kr.3.56000 | kr.35.60 |
| 25 | kr.3.33320 | kr.83.33 |
| 50 | kr.3.17460 | kr.158.73 |
| 100 | kr.3.02310 | kr.302.31 |
| 250 | kr.2.83336 | kr.708.34 |
| 500 | kr.2.69804 | kr.1,349.02 |
| 1.000 | kr.2.56910 | kr.2,569.10 |
| 2.500 | kr.2.40822 | kr.6,020.55 |
| Unit Price without VAT: | kr.4.19000 |
|---|---|
| Unit Price with VAT: | kr.5.23750 |

