Cable Clip, C-Type Black Arrowhead, Winged 0.290" ~ 0.440" (7.37mm ~ 11.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Black Arrowhead, Winged 0.290" ~ 0.440" (7.37mm ~ 11.18mm)
Heyco® Quarter-Turn Mount Wire Clips
15400
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

15400B

DigiKey Part Number
3720-15400B-ND
Manufacturer
Manufacturer Product Number
15400B
Description
CBL CLIP C-TYPE BLACK ARROWHEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Arrowhead, Winged 0.290" ~ 0.440" (7.37mm ~ 11.18mm)
Datasheet
 Datasheet
EDA/CAD Models
15400B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Arrowhead, Winged
Manufacturer
Heyco Products Corporation
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Black
Packaging
Bag
Length
0.310" (7.87mm)
Part Status
Active
Width
0.850" (21.59mm)
Type
Clip, C-Type
Height
0.990" (25.15mm)
Type Attributes
Locking, Round
Material Flammability Rating
UL94 V-2
Opening Size
0.290" ~ 0.440" (7.37mm ~ 11.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.3.16400kr.31.64
25kr.2.96720kr.74.18
50kr.2.82520kr.141.26
100kr.2.69010kr.269.01
250kr.2.52128kr.630.32
500kr.2.40096kr.1,200.48
1.000kr.2.28620kr.2,286.20
2.500kr.2.14302kr.5,357.55
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500