15344B | |
|---|---|
DigiKey Part Number | 3720-15344B-ND |
Manufacturer | |
Manufacturer Product Number | 15344B |
Description | SBC 875 BI-DIRECTIONAL 8.5 X 16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.600" ~ 0.880" (15.24mm ~ 22.35mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Heyco Products Corporation | Color Black |
Series | Length 0.310" (7.87mm) |
Packaging Box | Width 1.120" (28.45mm) |
Part Status Active | Height 1.730" (43.94mm) |
Type Clip, C-Type | Panel Hole Size 0.340" x 0.630" (8.64mm x 16.00mm), Oval |
Type Attributes Hinged, Locking | Material Flammability Rating UL94 V-2 |
Opening Size 0.600" ~ 0.880" (15.24mm ~ 22.35mm) | Panel Thickness 0.060" ~ 0.140" (1.52mm ~ 3.56mm) |
Mounting Type Fir Tree |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.3.47560 | kr.347.56 |
| Unit Price without VAT: | kr.3.47560 |
|---|---|
| Unit Price with VAT: | kr.4.34450 |