1201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1201

1201

DigiKey Part Number
3720-1201-ND
Manufacturer
Manufacturer Product Number
1201
Description
BUSHING W/STR RELIEF PA66 WHITE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Variable Size Bushing, Strain Relief Variable Size White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Strain Relief
For Use With/Related Products
SJ, SJO, SJT
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Variable Size
Diameter - Inside
Variable Size
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
5kr.1.12600kr.5.63
10kr.1.03700kr.10.37
25kr.0.93960kr.23.49
50kr.0.87420kr.43.71
100kr.0.81660kr.81.66
250kr.0.75060kr.187.65
500kr.0.70656kr.353.28
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500