Network Switch - Unmanaged 8 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HES8A-Z

DigiKey Part Number
1953-HES8A-Z-ND
Manufacturer
Manufacturer Product Number
HES8A-Z
Description
NETWORK SWITCH-UNMANAGED 8 PORT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP40
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
8
Manufacturer
Henrich Electronics Corporation
Copper Type
100
Series
Connector Type
RJ45
Packaging
Box
Voltage - Input
12V ~ 52V
Part Status
Active
Ingress Protection
IP40
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 75°C
Number of Ports
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.590.70000kr.590.70
10kr.469.79400kr.4,697.94
Manufacturers Standard Package
Unit Price without VAT:kr.590.70000
Unit Price with VAT:kr.738.37500