
HES5B-Y-ST | |
|---|---|
DigiKey Part Number | 1953-HES5B-Y-ST-ND |
Manufacturer | |
Manufacturer Product Number | HES5B-Y-ST |
Description | DIN-RAIL UNMANAGED, 4 X 100MBPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Henrich Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 4 | |
Copper Type | 100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, ST | |
Voltage - Input | 12V ~ 58V | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail | |
Operating Temperature | -30°C ~ 75°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.892.42000 | kr.892.42 |
| 10 | kr.787.04000 | kr.7,870.40 |
| Unit Price without VAT: | kr.892.42000 |
|---|---|
| Unit Price with VAT: | kr.1,115.52500 |

