
S24S24-2WH2 | |
---|---|
DigiKey Part Number | 3986-S24S24-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | S24S24-2WH2 |
Description | DC DC CONVERTER 24V 1.992W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1.992 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.23000 | kr.23.23 |
10 | kr.22.72000 | kr.227.20 |
25 | kr.22.20800 | kr.555.20 |
50 | kr.21.76000 | kr.1,088.00 |
100 | kr.21.31200 | kr.2,131.20 |
260 | kr.20.86400 | kr.5,424.64 |
500 | kr.19.58400 | kr.9,792.00 |
1.000 | kr.18.30400 | kr.18,304.00 |
Unit Price without VAT: | kr.23.23000 |
---|---|
Unit Price with VAT: | kr.29.03750 |