
GK220S24-25W | |
|---|---|
DigiKey Part Number | 3986-GK220S24-25W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S24-25W |
Description | AC/DC CONVERTER 24V 25W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.04 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 60°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.60000 | kr.51.60 |
| 10 | kr.50.31000 | kr.503.10 |
| 50 | kr.48.37500 | kr.2,418.75 |
| 100 | kr.47.08500 | kr.4,708.50 |
| 200 | kr.45.15000 | kr.9,030.00 |
| 500 | kr.43.86000 | kr.21,930.00 |
| 1.000 | kr.41.92500 | kr.41,925.00 |
| 2.000 | kr.40.63500 | kr.81,270.00 |
| 5.000 | kr.38.70000 | kr.193,500.00 |
| Unit Price without VAT: | kr.51.60000 |
|---|---|
| Unit Price with VAT: | kr.64.50000 |



