
AC220S12DC-25WH2 | |
|---|---|
DigiKey Part Number | 3986-AC220S12DC-25WH2-ND |
Manufacturer | |
Manufacturer Product Number | AC220S12DC-25WH2 |
Description | AC/DC CONVERTER 12V |
Customer Reference | |
Detailed Description | AC DC Converters Output 12V 2.083A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.083A | |
Efficiency | 79% | |
Mounting Type | - | |
Size / Dimension | 2.44" L x 1.77" W x 0.87" H (62.0mm x 45.0mm x 22.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.68000 | kr.103.68 |
| 10 | kr.103.16800 | kr.1,031.68 |
| 25 | kr.102.65600 | kr.2,566.40 |
| 50 | kr.102.20800 | kr.5,110.40 |
| 100 | kr.101.76000 | kr.10,176.00 |
| 260 | kr.101.31200 | kr.26,341.12 |
| 500 | kr.100.03200 | kr.50,016.00 |
| 1.000 | kr.98.75200 | kr.98,752.00 |
| Unit Price without VAT: | kr.103.68000 |
|---|---|
| Unit Price with VAT: | kr.129.60000 |

