
GK220S12-75W | |
|---|---|
DigiKey Part Number | 3986-GK220S12-75W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S12-75W |
Description | AC/DC CONVERTER 12V 75W |
Customer Reference | |
Detailed Description | AC DC Converters Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Power (Watts) | ||
Applications | Industrial | |
Voltage - Isolation | 3000 V | |
Efficiency | 87% | |
Mounting Type | - | |
Size / Dimension | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.80000 | kr.76.80 |
| 10 | kr.76.28800 | kr.762.88 |
| 25 | kr.75.77600 | kr.1,894.40 |
| 50 | kr.75.32800 | kr.3,766.40 |
| 100 | kr.74.88000 | kr.7,488.00 |
| 260 | kr.74.43200 | kr.19,352.32 |
| 500 | kr.73.15200 | kr.36,576.00 |
| 1.000 | kr.71.87200 | kr.71,872.00 |
| Unit Price without VAT: | kr.76.80000 |
|---|---|
| Unit Price with VAT: | kr.96.00000 |

