
TNPV1206240KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPV1206240KBEENTR-ND - Tape & Reel (TR) 541-TNPV1206240KBEENCT-ND - Cut Tape (CT) 541-TNPV1206240KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1206240KBEEN |
Description | TNPV1206 240K 0.1% T-9 E52 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.4.90900 | kr.49.09 |
| 25 | kr.4.54920 | kr.113.73 |
| 50 | kr.4.30200 | kr.215.10 |
| 100 | kr.4.07360 | kr.407.36 |
| 250 | kr.3.80212 | kr.950.53 |
| 500 | kr.3.61984 | kr.1,809.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.30995 | kr.3,309.95 |
| 2.000 | kr.3.27888 | kr.6,557.76 |
| 10.000 | kr.3.24867 | kr.32,486.70 |
| 12.000 | kr.3.22063 | kr.38,647.56 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

