D05HS12-1WH2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12HS09-1WH2

DigiKey Part Number
3986-D12HS09-1WH2-ND
Manufacturer
Manufacturer Product Number
D12HS09-1WH2
Description
DC DC Fixed Input Converter 9V 1
Customer Reference
Detailed Description
Isolated Module DC DC Converter Output 9V 111mA 11.4V - 12.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Case
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
11.4V
Voltage - Input (Max)
12.6V
Voltage - Output 1
Current - Output (Max)
111mA
Applications
Industrial
Efficiency
80 ~ 88%
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate kr.192.00 flat rate shipping fee will apply
All prices are in DKK
Case
QuantityUnit PriceExt Price
1kr.14.53000kr.14.53
10kr.14.01600kr.140.16
25kr.13.50400kr.337.60
50kr.13.05600kr.652.80
100kr.12.60800kr.1,260.80
260kr.12.16000kr.3,161.60
500kr.10.88000kr.5,440.00
1.000kr.9.60000kr.9,600.00
Unit Price without VAT:kr.14.53000
Unit Price with VAT:kr.18.16250