
3986-UFD12S12E1-20 | |
|---|---|
DigiKey Part Number | 3986-3986-UFD12S12E1-20-ND |
Manufacturer | |
Manufacturer Product Number | 3986-UFD12S12E1-20 |
Description | DC DC Power Converter 12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.667A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.50" H (25.4mm x 25.4mm x 12.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.95000 | kr.68.95 |
| 5 | kr.68.43400 | kr.342.17 |
| 10 | kr.67.91900 | kr.679.19 |
| 25 | kr.67.40240 | kr.1,685.06 |
| 50 | kr.66.88660 | kr.3,344.33 |
| 100 | kr.66.37050 | kr.6,637.05 |
| 260 | kr.65.85450 | kr.17,122.17 |
| 500 | kr.65.33850 | kr.32,669.25 |
| 1.000 | kr.63.91950 | kr.63,919.50 |
| Unit Price without VAT: | kr.68.95000 |
|---|---|
| Unit Price with VAT: | kr.86.18750 |


