
99613 | |
|---|---|
DigiKey Part Number | 4862-99613-ND |
Manufacturer | |
Manufacturer Product Number | 99613 |
Description | HELUCOND PA6-L GRAY NW14 FINE PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.567" (14.40mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.567" (14.40mm) | |
Diameter - Outside | 0.728" (18.49mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.570.79000 | kr.570.79 |
| 2 | kr.524.95000 | kr.1,049.90 |
| 3 | kr.499.88667 | kr.1,499.66 |
| 5 | kr.469.98400 | kr.2,349.92 |
| 7 | kr.451.27286 | kr.3,158.91 |
| 10 | kr.432.25500 | kr.4,322.55 |
| 25 | kr.400.53080 | kr.10,013.27 |
| Unit Price without VAT: | kr.570.79000 |
|---|---|
| Unit Price with VAT: | kr.713.48750 |

