Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99323

DigiKey Part Number
4862-99323-ND
Manufacturer
Manufacturer Product Number
99323
Description
CABLE GLAND 6-12MM PG13.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.472" (12.00mm)
Manufacturer
Helukabel USA
Thread Size
PG13.5
Series
Thread Length
0.354" (9.00mm)
Packaging
Box
Material
Polyamide (PA6), Nylon 6
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.236" (6.00mm)
Operating Temperature
-20°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.6.64400kr.66.44
25kr.6.22320kr.155.58
50kr.5.92660kr.296.33
100kr.5.64320kr.564.32
250kr.5.28960kr.1,322.40
500kr.5.03700kr.2,518.50
1.000kr.4.79653kr.4,796.53
2.500kr.4.49630kr.11,240.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000