
920160 | |
|---|---|
DigiKey Part Number | 4862-920160-ND |
Manufacturer | |
Manufacturer Product Number | 920160 |
Description | HELUCOND PA12-B GRAY NW29 COARSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.102" (28.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.102" (28.00mm) | |
Diameter - Outside | 1.350" (34.29mm) | |
Material | Polyamide (PA12), Nylon 12, Halogen Free | |
Color | Gray | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,395.20000 | kr.1,395.20 |
| 2 | kr.1,283.17000 | kr.2,566.34 |
| 3 | kr.1,221.84667 | kr.3,665.54 |
| 5 | kr.1,148.76200 | kr.5,743.81 |
| 7 | kr.1,103.03143 | kr.7,721.22 |
| 10 | kr.1,056.53800 | kr.10,565.38 |
| 25 | kr.1,038.67120 | kr.25,966.78 |
| Unit Price without VAT: | kr.1,395.20000 |
|---|---|
| Unit Price with VAT: | kr.1,744.00000 |

