98035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90302

DigiKey Part Number
4862-90302-ND
Manufacturer
Manufacturer Product Number
90302
Description
CABLE GLAND 5-10MM PG11 BRASS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG11 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
PG11
Thread Length
0.236" (6.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.46.78000kr.46.78
10kr.39.75700kr.397.57
25kr.37.26320kr.931.58
50kr.35.48280kr.1,774.14
100kr.33.78880kr.3,378.88
Manufacturers Standard Package
Unit Price without VAT:kr.46.78000
Unit Price with VAT:kr.58.47500