
63050 | |
|---|---|
DigiKey Part Number | 4862-63050-ND 4862-63050-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63050 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.346" (8.79mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.13000 | kr.12.13 |
| 5 | kr.10.87000 | kr.54.35 |
| 10 | kr.10.35200 | kr.103.52 |
| 25 | kr.9.70480 | kr.242.62 |
| 50 | kr.9.23860 | kr.461.93 |
| 100 | kr.8.79180 | kr.879.18 |
| 250 | kr.8.22992 | kr.2,057.48 |
| 500 | kr.7.82492 | kr.3,912.46 |
| 1.000 | kr.7.43636 | kr.7,436.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | kr.7.16869 | kr.11,756.65 |
| Unit Price without VAT: | kr.12.13000 |
|---|---|
| Unit Price with VAT: | kr.15.16250 |










