11160804
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11161404

DigiKey Part Number
4862-11161404-ND
4862-11161404-DS-ND
Manufacturer
Manufacturer Product Number
11161404
Description
SOOW UL/CSA 4C AWG14
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.618" (15.70mm)
Shield Type
-
Length
1640.0' (499.9m)
Jacket Color
Black
Ratings
UL Style SOOW
Features
Oil Resistant, Water Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Rubber
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.14.66000kr.14.66
2kr.13.98500kr.27.97
3kr.13.59000kr.40.77
5kr.13.10800kr.65.54
7kr.12.80000kr.89.60
10kr.12.48000kr.124.80
25kr.11.69920kr.292.48
50kr.11.13720kr.556.86
100kr.10.59840kr.1,059.84
Spool
QuantityUnit PriceExt Price
1.640kr.6.86474kr.11,258.17
Manufacturers Standard Package
Unit Price without VAT:kr.14.66000
Unit Price with VAT:kr.18.32500