Direct

SNP2GHS0C2 | |
|---|---|
DigiKey Part Number | 1436-1329-ND |
Manufacturer | |
Manufacturer Product Number | SNP2GHS0C2 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.359" ~ 0.403" (9.12mm ~ 10.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.359" ~ 0.403" (9.12mm ~ 10.24mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Length | 0.477" ~ 0.679" (12.12mm ~ 17.25mm) | |
Width | 0.233" (5.92mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.068" (1.73mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.3.28960 | kr.328.96 |
| Unit Price without VAT: | kr.3.28960 |
|---|---|
| Unit Price with VAT: | kr.4.11200 |


