
TM1SF0C2 | |
|---|---|
DigiKey Part Number | 1436-1328-ND |
Manufacturer | |
Manufacturer Product Number | TM1SF0C2 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Arrowhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead | |
Size / Dimension | 0.40" L x 0.30" W x 0.82" H (10.2mm x 7.6mm x 20.8mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.3.27990 | kr.327.99 |
| 200 | kr.3.12335 | kr.624.67 |
| 300 | kr.3.03517 | kr.910.55 |
| 500 | kr.2.92758 | kr.1,463.79 |
| 700 | kr.2.85887 | kr.2,001.21 |
| 1.000 | kr.2.78779 | kr.2,787.79 |
| 2.500 | kr.2.61320 | kr.6,533.00 |
| 5.000 | kr.2.48850 | kr.12,442.50 |
| 10.000 | kr.2.36981 | kr.23,698.10 |
| Unit Price without VAT: | kr.3.27990 |
|---|---|
| Unit Price with VAT: | kr.4.09988 |





