
TAG66L-789 | |
|---|---|
DigiKey Part Number | TAG66L-789-ND |
Manufacturer | |
Manufacturer Product Number | TAG66L-789 |
Description | WHITE POLY 3.6" X .375" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | 1000 per Pkg | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 3.600" (91.44mm) | |
Width | 0.380" (9.65mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr.966.06769 | kr.12,558.88 |
| Unit Price without VAT: | kr.966.06769 |
|---|---|
| Unit Price with VAT: | kr.1,207.58461 |

