


TAG65L-105 | |
|---|---|
DigiKey Part Number | TAG65L-105-ND |
Manufacturer | |
Manufacturer Product Number | TAG65L-105 |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.81" x 2.12" (20.6mm x 53.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.81" x 2.12" (20.6mm x 53.9mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Tagprint Pro Software, Laser Printer | |
Operating Temperature | -40°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,317.76000 | kr.1,317.76 |
| Unit Price without VAT: | kr.1,317.76000 |
|---|---|
| Unit Price with VAT: | kr.1,647.20000 |

