

TAG63L-105 | |
---|---|
DigiKey Part Number | 1436-1676-ND |
Manufacturer | |
Manufacturer Product Number | TAG63L-105 |
Description | LABEL SELF LAMINATNG 1X1.33" WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.33" (25.4mm x 33.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.33" (25.4mm x 33.8mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Tagprint Pro Software, Laser Printer | |
Operating Temperature | -40°C ~ 149°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,640.90000 | kr.1,640.90 |
10 | kr.1,455.79500 | kr.14,557.95 |
25 | kr.1,403.44080 | kr.35,086.02 |
Unit Price without VAT: | kr.1,640.90000 |
---|---|
Unit Price with VAT: | kr.2,051.12500 |