LaserTags Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LaserTags Series

TAG49L-105

DigiKey Part Number
1436-1672-ND
Manufacturer
Manufacturer Product Number
TAG49L-105
Description
LABEL SELF LAMINATING 1"X1" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" x 1.00" (25.4mm x 25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.00" x 1.00" (25.4mm x 25.4mm)
Color
White
Material
Polyester
For Use With/Related Products
Tagprint Pro Software, Laser Printer
Operating Temperature
-40°C ~ 149°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.936.13000kr.936.13
10kr.830.49000kr.8,304.90
25kr.791.85920kr.19,796.48
50kr.763.84000kr.38,192.00
Manufacturers Standard Package
Unit Price without VAT:kr.936.13000
Unit Price with VAT:kr.1,170.16250