
T50RTM25E8HM4 | |
|---|---|
DigiKey Part Number | 1436-1153-ND |
Manufacturer | |
Manufacturer Product Number | T50RTM25E8HM4 |
Description | CBL TIE RELEAS GRAY 50LB 8.43" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Gray 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 8.5" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.702' (214.00mm, 8.43") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.04949 | kr.3,049.49 |
| 2.000 | kr.2.90392 | kr.5,807.84 |
| 3.000 | kr.2.82202 | kr.8,466.06 |
| 5.000 | kr.2.72215 | kr.13,610.75 |
| 7.000 | kr.2.65833 | kr.18,608.31 |
| 10.000 | kr.2.59230 | kr.25,923.00 |
| 25.000 | kr.2.43019 | kr.60,754.75 |
| Unit Price without VAT: | kr.3.04949 |
|---|---|
| Unit Price with VAT: | kr.3.81186 |

