
T50R1C2 | |
|---|---|
DigiKey Part Number | T50R1C2-ND |
Manufacturer | |
Manufacturer Product Number | T50R1C2 |
Description | CBL TIE LOCKING BROWN 50LB 7.95" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Brown | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1.98630 | kr.198.63 |
| 200 | kr.1.89155 | kr.378.31 |
| 300 | kr.1.83797 | kr.551.39 |
| 500 | kr.1.77280 | kr.886.40 |
| 700 | kr.1.73119 | kr.1,211.83 |
| 1.000 | kr.1.68815 | kr.1,688.15 |
| 2.500 | kr.1.58239 | kr.3,955.97 |
| Unit Price without VAT: | kr.1.98630 |
|---|---|
| Unit Price with VAT: | kr.2.48288 |


