Cable Clamp, Hose Black 0.582" ~ 0.664" (14.78mm ~ 16.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP10GHS0M4

DigiKey Part Number
1436-1162-ND
Manufacturer
Manufacturer Product Number
SNP10GHS0M4
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 0.582" ~ 0.664" (14.78mm ~ 16.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.582" ~ 0.664" (14.78mm ~ 16.86mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Color
Black
Length
0.682" ~ 1.038" (17.32mm ~ 26.37mm)
Width
0.235" (5.97mm)
Height
-
Panel Hole Size
-
Material Thickness
0.069" (1.75mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.000
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.3.11302kr.3,113.02
2.000kr.2.96439kr.5,928.78
3.000kr.2.88079kr.8,642.37
5.000kr.2.77887kr.13,894.35
7.000kr.2.71369kr.18,995.83
10.000kr.2.64631kr.26,463.10
25.000kr.2.48079kr.62,019.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.11302
Unit Price with VAT:kr.3.89128