
T30XL0C2 | |
|---|---|
DigiKey Part Number | 1436-1618-ND |
Manufacturer | |
Manufacturer Product Number | T30XL0C2 |
Description | CBL TIE LOCKING BLK 30LB 1.198' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.13" (104.90mm) 0.138" (3.50mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.13" (104.90mm) | |
Width | 0.138" (3.50mm) | |
Length - Actual | 1.198' (365.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.3.86440 | kr.386.44 |
| 200 | kr.3.67955 | kr.735.91 |
| 300 | kr.3.57550 | kr.1,072.65 |
| 500 | kr.3.44892 | kr.1,724.46 |
| 700 | kr.3.36794 | kr.2,357.56 |
| 1.000 | kr.3.28419 | kr.3,284.19 |
| 2.500 | kr.3.07856 | kr.7,696.40 |
| 5.000 | kr.2.93166 | kr.14,658.30 |
| 10.000 | kr.2.79182 | kr.27,918.20 |
| Unit Price without VAT: | kr.3.86440 |
|---|---|
| Unit Price with VAT: | kr.4.83050 |















