
T30RSF9M4 | |
|---|---|
DigiKey Part Number | 1436-1547-ND |
Manufacturer | |
Manufacturer Product Number | T30RSF9M4 |
Description | CBL TIE LOCKING NAT 30LB 6.34" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.22" (31.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.22" (31.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.528' (161.00mm, 6.34") | |
Mounting Type | Push Mount, Arrowhead | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.92604 | kr.1,926.04 |
| 2.000 | kr.1.83406 | kr.3,668.12 |
| 3.000 | kr.1.78231 | kr.5,346.93 |
| 5.000 | kr.1.71923 | kr.8,596.15 |
| 7.000 | kr.1.67889 | kr.11,752.23 |
| 10.000 | kr.1.63718 | kr.16,371.80 |
| 25.000 | kr.1.53476 | kr.38,369.00 |
| Unit Price without VAT: | kr.1.92604 |
|---|---|
| Unit Price with VAT: | kr.2.40755 |

