
T30R9PPC2 | |
|---|---|
DigiKey Part Number | T30R9PPC2-ND |
Manufacturer | |
Manufacturer Product Number | T30R9PPC2 |
Description | CBL TIE LOCKING NAT 20LB 5.83" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.26" (32.00mm) 0.142" (3.61mm) 20 lbs (9.07 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.75" | |
Bundle Diameter | 1.26" (32.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.486' (148.00mm, 5.83") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 20 lbs (9.07 kg) | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1.79850 | kr.179.85 |
| 200 | kr.1.71265 | kr.342.53 |
| 300 | kr.1.66430 | kr.499.29 |
| 500 | kr.1.60532 | kr.802.66 |
| 700 | kr.1.56763 | kr.1,097.34 |
| 1.000 | kr.1.52860 | kr.1,528.60 |
| 2.500 | kr.1.43286 | kr.3,582.15 |
| 5.000 | kr.1.36446 | kr.6,822.30 |
| 10.000 | kr.1.29934 | kr.12,993.40 |
| Unit Price without VAT: | kr.1.79850 |
|---|---|
| Unit Price with VAT: | kr.2.24813 |


