Similar

T30R8M4 | |
|---|---|
DigiKey Part Number | T30R8M4-ND |
Manufacturer | |
Manufacturer Product Number | T30R8M4 |
Description | CBL TIE LOCKING GRAY 30LB 5.83" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.142" (3.61mm) |
Manufacturer HellermannTyton | Length - Actual 0.486' (148.00mm, 5.83") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 30 lbs (13.61 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.75" | Color Gray |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T30R8C2 | HellermannTyton | 0 | T30R8C2-ND | kr.1.21142 | Parametric Equivalent |
| PLT1.5I-M8 | Panduit Corp | 0 | 298-22941-ND | kr.0.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.64099 | kr.3,204.95 |
| Unit Price without VAT: | kr.0.64099 |
|---|---|
| Unit Price with VAT: | kr.0.80124 |




