
T30MR9M4 | |
|---|---|
DigiKey Part Number | 1436-1544-ND |
Manufacturer | |
Manufacturer Product Number | T30MR9M4 |
Description | CBL TIE LOCKING NAT 30LB 6.30" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.26" (32.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.26" (32.00mm) | |
Width | 0.138" (3.50mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.72131 | kr.1,721.31 |
| 2.000 | kr.1.63907 | kr.3,278.14 |
| 3.000 | kr.1.59284 | kr.4,778.52 |
| 5.000 | kr.1.53644 | kr.7,682.20 |
| 7.000 | kr.1.50039 | kr.10,502.73 |
| 10.000 | kr.1.46311 | kr.14,631.10 |
| 25.000 | kr.1.37158 | kr.34,289.50 |
| Unit Price without VAT: | kr.1.72131 |
|---|---|
| Unit Price with VAT: | kr.2.15164 |

