
T30MR0C2 | |
|---|---|
DigiKey Part Number | 1436-1492-ND |
Manufacturer | |
Manufacturer Product Number | T30MR0C2 |
Description | CBL TIE LOCKING BLACK 30LB 6.30" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.26" (32.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.138" (3.50mm) |
Manufacturer HellermannTyton | Length - Actual 0.525' (160.00mm, 6.30") |
Packaging Bag | Mounting Type Screw Mount, Mounting Hole |
Part Status Active | Tensile Strength 30 lbs (13.61 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.25" | Color Black |
Bundle Diameter 1.26" (32.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.3.15350 | kr.315.35 |
| 200 | kr.3.00260 | kr.600.52 |
| 300 | kr.2.91767 | kr.875.30 |
| 500 | kr.2.81432 | kr.1,407.16 |
| 700 | kr.2.74821 | kr.1,923.75 |
| 1.000 | kr.2.67992 | kr.2,679.92 |
| Unit Price without VAT: | kr.3.15350 |
|---|---|
| Unit Price with VAT: | kr.3.94188 |

