Standard, Locking Natural 1.97" (50.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30L9C2

DigiKey Part Number
1436-1596-ND
Manufacturer
Manufacturer Product Number
T30L9C2
Description
CBL TIE LOCKING NAT 30LB 7.48"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.97" (50.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.5"
Bundle Diameter
1.97" (50.00mm)
Width
0.138" (3.50mm)
Length - Actual
0.623' (190.00mm, 7.48")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.1.65830kr.165.83
200kr.1.57920kr.315.84
300kr.1.53463kr.460.39
500kr.1.48018kr.740.09
700kr.1.44537kr.1,011.76
1.000kr.1.40946kr.1,409.46
2.500kr.1.32113kr.3,302.82
5.000kr.1.25806kr.6,290.30
10.000kr.1.19802kr.11,980.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.65830
Unit Price with VAT:kr.2.07288