T18L0HSC2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 1.000
Unit Price: kr.0.78850
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10.580
Unit Price: kr.0.77000
Datasheet
T18R0HSUVM4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18L0HSC2

DigiKey Part Number
T18L0HSC2-ND
Manufacturer
Manufacturer Product Number
T18L0HSC2
Description
CBL TIE LOCKING BLK 18LBS 8.07"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.17" (55.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.17" (55.00mm)
Width
0.098" (2.50mm)
Length - Actual
0.673' (205.00mm, 8.07")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.1.23904kr.12,390.40
Unit Price without VAT:kr.1.23904
Unit Price with VAT:kr.1.54880