
T120S9H4 | |
|---|---|
DigiKey Part Number | 1436-1423-ND |
Manufacturer | |
Manufacturer Product Number | T120S9H4 |
Description | CBL TIE LOCKING NAT 120LB 8.86" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.17" (55.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.75" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.738' (225.00mm, 8.86") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.32418 | kr.1,662.09 |
| 1.000 | kr.3.16536 | kr.3,165.36 |
| 1.500 | kr.3.07611 | kr.4,614.16 |
| 2.500 | kr.2.96719 | kr.7,417.98 |
| 3.500 | kr.2.89760 | kr.10,141.60 |
| 5.000 | kr.2.82561 | kr.14,128.05 |
| 12.500 | kr.2.64884 | kr.33,110.50 |
| 25.000 | kr.2.52255 | kr.63,063.75 |
| Unit Price without VAT: | kr.3.32418 |
|---|---|
| Unit Price with VAT: | kr.4.15523 |














