Cable Clamp, Hose Black 1.007" ~ 1.160" (25.58mm ~ 29.46mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP24GHS0H4

DigiKey Part Number
1436-1066-ND
Manufacturer
Manufacturer Product Number
SNP24GHS0H4
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 1.007" ~ 1.160" (25.58mm ~ 29.46mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
1.007" ~ 1.160" (25.58mm ~ 29.46mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Color
Black
Length
0.973" ~ 1.538" (24.71mm ~ 39.07mm)
Width
0.295" (7.49mm)
Height
-
Panel Hole Size
-
Material Thickness
0.070" (1.78mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
500kr.5.47734kr.2,738.67
1.000kr.5.21582kr.5,215.82
1.500kr.5.06873kr.7,603.10
2.500kr.4.88932kr.12,223.30
3.500kr.4.77470kr.16,711.45
5.000kr.4.65613kr.23,280.65
12.500kr.4.36491kr.54,561.38
Manufacturers Standard Package
Unit Price without VAT:kr.5.47734
Unit Price with VAT:kr.6.84668