
LTP25-M25-CUL45 | |
|---|---|
DigiKey Part Number | LTP25-M25-CUL45-ND |
Manufacturer | |
Manufacturer Product Number | LTP25-M25-CUL45 |
Description | COMP FITTING 45-ELBOW M25 0.75" |
Customer Reference | |
Detailed Description | Adapter, Elbow For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Adapter, Elbow | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |

