Slit Wrap 1.446" (36.73mm) X 250' (76.20m) Black, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTN1140STD

DigiKey Part Number
CTN1140STD-ND
Manufacturer
Manufacturer Product Number
CTN1140STD
Description
SLIT WRAP 1.25" X 250' BLK/GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Slit Wrap 1.446" (36.73mm) X 250' (76.20m) Black, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Diameter - Inside, Expanded
1.257" (31.93mm)
Diameter - Outside, Non-Expanded
1.446" (36.73mm)
Material
Polyamide (PA6), Nylon 6
Color
Black, Gray
Length
250' (76.20m)
Wall Thickness
0.006" (0.15mm)
Operating Temperature
-40°C ~ 149°C
Heat Protection
-
Abrasion Protection
Fray Resistant, Puncture Resistant
Liquid Protection
Fluid Resistant, Water Resistant
Environment Protection
Weather Resistant
Features
Vibration Resistant
Material Flammability Rating
UL94 HB
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,628.20000kr.1,628.20
Unit Price without VAT:kr.1,628.20000
Unit Price with VAT:kr.2,035.25000