
CTAM20M4 | |
|---|---|
DigiKey Part Number | CTAM20M4-ND |
Manufacturer | |
Manufacturer Product Number | CTAM20M4 |
Description | CABLE TIE HLDR SNGL SCRW #10 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 0.80" L x 0.40" W x 0.20" H (20.3mm x 10.2mm x 5.1mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.28244 | kr.38,473.20 |
| Unit Price without VAT: | kr.1.28244 |
|---|---|
| Unit Price with VAT: | kr.1.60305 |





