
CT0753X2 | |
|---|---|
DigiKey Part Number | CT0753X2-ND |
Manufacturer | |
Manufacturer Product Number | CT0753X2 |
Description | GENERIC COVERALL TAG .75X 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Legend, Orange Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 3.00" L x 0.75" W (76.2mm x 19.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.367.80000 | kr.367.80 |
| 10 | kr.312.62000 | kr.3,126.20 |
| 25 | kr.293.05880 | kr.7,326.47 |
| 50 | kr.279.08120 | kr.13,954.06 |
| 100 | kr.265.77630 | kr.26,577.63 |
| 250 | kr.254.07656 | kr.63,519.14 |
| Unit Price without VAT: | kr.367.80000 |
|---|---|
| Unit Price with VAT: | kr.459.75000 |

